14A (Tc) Single FETs, MOSFETs

Results: 301
Manufacturer
Alpha & Omega Semiconductor Inc.Diodes IncorporatedFairchild SemiconductorGoford SemiconductorGood-Ark SemiconductorHarris CorporationInfineon TechnologiesIXYSLittelfuse Inc.Micro Commercial CoMicrochip TechnologyMicrosemi CorporationNexperia USA Inc.NXP USA Inc.
Series
-aMOS5™CoolMOS™CoolMOS™ C7CoolMOS™ CFD7CoolMOS™ P7CoolMOS™ S7EFDmesh™FDmesh™ IIHEXFET®HiPerFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
FET Type
N-ChannelP-Channel
Technology
MOSFET (Metal Oxide)SiCFET (Silicon Carbide)
Drain to Source Voltage (Vdss)
20 V30 V40 V50 V55 V60 V100 V120 V150 V200 V250 V300 V
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V4V, 10V4V, 5V4.5V, 10V5V5V, 10V10V10V, 12V12V18V
Rds On (Max) @ Id, Vgs
6mOhm @ 7A, 10V7mOhm @ 5A, 10V9.5mOhm @ 13A, 10V11mOhm @ 14A, 10V14mOhm @ 10A, 10V40mOhm @ 13A, 12V44mOhm @ 6.7A, 10V60mOhm @ 8.4A, 10V67mOhm @ 5A, 10V68mOhm @ 8A, 10V70mOhm @ 7.8A, 10V71mOhm @ 7.8A, 10V
Vgs(th) (Max) @ Id
900mV @ 250µA1V @ 250µA2V @ 250µA2.2V @ 250µA2.4V @ 250µA2.5V @ 250µA2.7V @ 250µA3V @ 250µA3.5V @ 360µA3.6V @ 250µA4V @ 1.4mA4V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V7 nC @ 10 V8 nC @ 10 V12 nC @ 4.5 V12 nC @ 10 V14 nC @ 10 V15 nC @ 5 V15 nC @ 10 V16.7 nC @ 10 V17.1 nC @ 10 V17.5 nC @ 4.5 V17.8 nC @ 10 V
Vgs (Max)
±10V±12V±16V±20V+22V, -6V±22V±25V±30V
Input Capacitance (Ciss) (Max) @ Vds
280 pF @ 25 V334 pF @ 25 V370 pF @ 25 V458 pF @ 25 V460 pF @ 25 V480 pF @ 25 V570 pF @ 25 V600 pF @ 25 V620 pF @ 25 V640 pF @ 25 V650 pF @ 25 V660 pF @ 50 V
FET Feature
-Current Sensing
Power Dissipation (Max)
1.7W (Ta)2.5W (Ta), 42W (Tc)2.5W (Ta), 49W (Tc)2.5W (Ta), 50W (Tc)2.5W (Ta), 5W (Tc)2.7W (Tc)3W (Tc)3.1W (Ta), 125W (Tc)3.1W (Tc)3.13W (Ta), 139W (Tc)3.7W (Ta), 88W (Tc)3.8W (Ta), 55W (Tc)
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)-55°C ~ 175°C (TJ)-50°C ~ 150°C (TJ)-50°C ~ 175°C (TJ)-40°C ~ 150°C (TJ)-40°C ~ 175°C (TJ)150°C (TJ)175°C175°C (TJ)
Grade
-AutomotiveMilitary
Qualification
-AEC-Q101MIL-PRF-19500/542MIL-PRF-19500/543MIL-PRF-19500/592
Mounting Type
Surface MountThrough Hole
Supplier Device Package
6-DFN (2x2)8-PPAK (3.1x3.05)8-SOIC8-SOPD2PAKD3PAKDPAKI2PAKIPAKIPAK (TO-251AA)ITO-220ABITO220AB-N (Type HE)
Package / Case
4-PowerTSFN6-WDFN Exposed Pad8-PowerSFN8-PowerVDFN8-SOIC (0.154", 3.90mm Width)22-PowerBSOP ModulePLUS-220SMDPowerPAK® SO-8PowerPAK® SO-8LSOT-1210, 8-LFPAK33 (5-Lead)TO-204AA, TO-3TO-204AE
Stocking Options
Environmental Options
Media
Marketplace Product
301Results
Applied FiltersRemove All

Showing
of 301
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TO-252-2
DMP6180SK3-13
MOSFET P-CH 60V 14A TO252
Diodes Incorporated
5,596
In Stock
105,000
Factory
1 : $0.90000
Cut Tape (CT)
2,500 : $0.34312
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD14N05LSM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
36,603
In Stock
1 : $1.22000
Cut Tape (CT)
2,500 : $0.46409
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252AA
RFD14N05SM9A
MOSFET N-CH 50V 14A TO252AA
onsemi
1,150
In Stock
1 : $1.33000
Cut Tape (CT)
2,500 : $0.54800
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
10V
100mOhm @ 14A, 10V
4V @ 250µA
40 nC @ 20 V
±20V
570 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB PKG
IRF9530NPBF
MOSFET P-CH 100V 14A TO220AB
Infineon Technologies
31,612
In Stock
1 : $1.45000
Tube
Tube
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-252AA
RFD14N05LSM
MOSFET N-CH 50V 14A TO252AA
onsemi
36,112
In Stock
19,800
Factory
1 : $1.51000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
50 V
14A (Tc)
5V
100mOhm @ 14A, 5V
2V @ 250µA
40 nC @ 10 V
±10V
670 pF @ 25 V
-
48W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-252AA
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB
IRF530PBF
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
8,596
In Stock
1 : $2.11000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
MFG_DPAK(TO252-3)
STD16NF25
MOSFET N-CH 250V 14A DPAK
STMicroelectronics
6,727
In Stock
1 : $2.61000
Cut Tape (CT)
2,500 : $1.17539
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
235mOhm @ 6.5A, 10V
4V @ 250µA
18 nC @ 10 V
±20V
680 pF @ 25 V
-
100W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DPAK
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO252-3
IPD95R450P7ATMA1
MOSFET N-CH 950V 14A TO252-3
Infineon Technologies
5,320
In Stock
1 : $3.78000
Cut Tape (CT)
2,500 : $1.70096
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
950 V
14A (Tc)
10V
450mOhm @ 7.2A, 10V
3.5V @ 360µA
35 nC @ 10 V
±20V
1053 pF @ 400 V
-
104W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-TO252-3
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-247-3 AC EP
IRFP450PBF
MOSFET N-CH 500V 14A TO247-3
Vishay Siliconix
2,916
In Stock
1 : $5.32000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
400mOhm @ 8.4A, 10V
4V @ 250µA
150 nC @ 10 V
±20V
2600 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247-3 HiP
STW21N150K5
MOSFET N-CH 1500V 14A TO247
STMicroelectronics
404
In Stock
1 : $20.37000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
1500 V
14A (Tc)
10V
900mOhm @ 7A, 10V
5V @ 100µA
89 nC @ 10 V
±30V
3145 pF @ 100 V
-
446W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
TO-252 D-Pak Top
DMP6180SK3Q-13
MOSFET P-CHANNEL 60V 14A TO252
Diodes Incorporated
32,558
In Stock
2,727,500
Factory
1 : $0.98000
Cut Tape (CT)
2,500 : $0.37188
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
4.5V, 10V
110mOhm @ 12A, 10V
2.7V @ 250µA
17.1 nC @ 10 V
±20V
984.7 pF @ 30 V
-
1.7W (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
8-SOIC
SI4134DY-T1-GE3
MOSFET N-CH 30V 14A 8SO
Vishay Siliconix
3,773
In Stock
1 : $1.19000
Cut Tape (CT)
2,500 : $0.44904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
14A (Tc)
4.5V, 10V
14mOhm @ 10A, 10V
2.5V @ 250µA
23 nC @ 10 V
±20V
846 pF @ 15 V
-
2.5W (Ta), 5W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
SQJA68EP
SQJA68EP-T1_GE3
MOSFET N-CH 100V 14A PPAK SO-8L
Vishay Siliconix
5,414
In Stock
1 : $1.25000
Cut Tape (CT)
3,000 : $0.47262
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
4.5V, 10V
92mOhm @ 4A, 10V
2.5V @ 250µA
8 nC @ 10 V
±20V
280 pF @ 25 V
-
45W (Tc)
-55°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
PowerPAK® SO-8L
PowerPAK® SO-8L
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
IRF9530NSTRLPBF
MOSFET P-CH 100V 14A D2PAK
Infineon Technologies
2,916
In Stock
1 : $2.01000
Cut Tape (CT)
800 : $1.08145
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
200mOhm @ 8.4A, 10V
4V @ 250µA
58 nC @ 10 V
±20V
760 pF @ 25 V
-
3.8W (Ta), 79W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
D2PAK
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB
IRF530PBF-BE3
MOSFET N-CH 100V 14A TO220AB
Vishay Siliconix
646
In Stock
1 : $2.11000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
3,152
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $1.26360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
600 V
14A (Tc)
10V
280mOhm @ 7A, 10V
3V @ 250µA
23.5 nC @ 10 V
±20V
1350 pF @ 100 V
-
138W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-252 (DPAK)
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-220AB
IRF644PBF
MOSFET N-CH 250V 14A TO220AB
Vishay Siliconix
1,278
In Stock
1 : $2.59000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
280mOhm @ 8.4A, 10V
4V @ 250µA
68 nC @ 10 V
±20V
1300 pF @ 25 V
-
125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220AB
TO-220-3
TO-263AB
IRF530STRLPBF
MOSFET N-CH 100V 14A D2PAK
Vishay Siliconix
1,064
In Stock
1 : $2.61000
Cut Tape (CT)
800 : $1.45326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
14A (Tc)
10V
160mOhm @ 8.4A, 10V
4V @ 250µA
26 nC @ 10 V
±20V
670 pF @ 25 V
-
3.7W (Ta), 88W (Tc)
-55°C ~ 175°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-220AB Full Pack
IRFIZ24GPBF
MOSFET N-CH 60V 14A TO220-3
Vishay Siliconix
1,025
In Stock
1 : $2.68000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
60 V
14A (Tc)
10V
100mOhm @ 8.4A, 10V
4V @ 250µA
25 nC @ 10 V
±20V
640 pF @ 25 V
-
37W (Tc)
-55°C ~ 175°C (TJ)
-
-
Through Hole
TO-220-3
TO-220-3 Full Pack, Isolated Tab
PG-TO-220-FP
IPA95R450P7XKSA1
MOSFET N-CH 950V 14A TO220
Infineon Technologies
488
In Stock
1 : $4.43000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
950 V
14A (Tc)
10V
450mOhm @ 7.2A, 10V
3.5V @ 360µA
35 nC @ 10 V
±20V
1053 pF @ 400 V
-
30W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
PG-TO220-FP
TO-220-3 Full Pack
TO-220F
FQPF27N25
MOSFET N-CH 250V 14A TO220F
onsemi
291
In Stock
1,000
Factory
1 : $5.07000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
110mOhm @ 7A, 10V
5V @ 250µA
65 nC @ 10 V
±30V
2450 pF @ 25 V
-
55W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-220F-3
TO-220-3 Full Pack
TO-263AB
IRF644SPBF
MOSFET N-CH 250V 14A D2PAK
Vishay Siliconix
418
In Stock
1 : $5.38000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
250 V
14A (Tc)
10V
280mOhm @ 8.4A, 10V
4V @ 250µA
68 nC @ 10 V
±20V
1300 pF @ 25 V
-
3.1W (Ta), 125W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
TO-247-3 AC EP
IRFP450APBF
MOSFET N-CH 500V 14A TO247-3
Vishay Siliconix
550
In Stock
1 : $5.87000
Tube
-
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
400mOhm @ 8.4A, 10V
4V @ 250µA
64 nC @ 10 V
±30V
2038 pF @ 25 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247AC
TO-247-3
TO-247-3 HiP
STW14NK50Z
MOSFET N-CH 500V 14A TO247-3
STMicroelectronics
630
In Stock
1 : $6.71000
Tube
Tube
Active
N-Channel
MOSFET (Metal Oxide)
500 V
14A (Tc)
10V
380mOhm @ 6A, 10V
4.5V @ 100µA
92 nC @ 10 V
±30V
2000 pF @ 25 V
-
150W (Tc)
-55°C ~ 150°C (TJ)
-
-
Through Hole
TO-247-3
TO-247-3
D2Pak
STB15N80K5
MOSFET N CH 800V 14A D2PAK
STMicroelectronics
787
In Stock
1 : $8.05000
Cut Tape (CT)
1,000 : $4.16540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
800 V
14A (Tc)
10V
375mOhm @ 7A, 10V
5V @ 100µA
32 nC @ 10 V
±30V
1100 pF @ 100 V
-
190W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-263 (D2PAK)
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Showing
of 301

14A (Tc) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.