RF Amplifiers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ZVA-02303HP+
GAIN BLOCK, 500 - 30000 MHZ, 50
Mini-Circuits
5
In Stock
1 : $7,909.36000
Tray
-
Tray
Active
2GHz ~ 30GHz
28.5dBm
38dB
3.8dB
5G, SATCOM
12V ~ 15V
400mA, 500mA
2GHz ~ 10GHz
-
-
Chassis Mount
Module
-
ZVA-02303HPX+
GAIN BLOCK, 500 - 30000 MHZ, 50
Mini-Circuits
0
In Stock
Check Lead Time
5 : $7,971.19000
Tray
-
Tray
Active
2GHz ~ 30GHz
28.5dBm
38dB
3.8dB
5G, SATCOM
12V ~ 15V
500mA
2GHz ~ 10GHz
-
-
Chassis Mount
Module
Module
Showing
of 2

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.