
ZVA-02303HPX+ | |
|---|---|
DigiKey Part Number | 3157-ZVA-02303HPX+-ND |
Manufacturer | |
Manufacturer Product Number | ZVA-02303HPX+ |
Description | GAIN BLOCK, 500 - 30000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 5G, SATCOM 2GHz ~ 30GHz Module |
Datasheet | Datasheet |
Category | RF Type 5G, SATCOM |
Manufacturer Mini-Circuits | Voltage - Supply 12V ~ 15V |
Packaging Tray | Current - Supply 500mA |
Part Status Active | Test Frequency 2GHz ~ 10GHz |
Frequency 2GHz ~ 30GHz | Mounting Type Chassis Mount |
P1dB 28.5dBm | Package / Case Module |
Gain 38dB | Supplier Device Package Module |
Noise Figure 3.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7,971.19000 | $39,855.95 |
| Unit Price without GST: | $7,971.19000 |
|---|---|
| Unit Price with GST: | $8,768.30900 |

