RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 19dB, 6° Imbalance (Max) Module, SMA Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZAPD-4-S+

DigiKey Part Number
3157-ZAPD-4-S+-ND
Manufacturer
Manufacturer Product Number
ZAPD-4-S+
Description
2 WAYS PWRSPLTR, 2000 - 4200 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 2 GHz ~ 4.2 GHz Isolation (Min) 19dB, 6° Imbalance (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2 GHz ~ 4.2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 19dB, 6° Imbalance (Max)
Packaging
Bulk
Size / Dimension
2.000" L x 2.000" W x 0.780" H (50.80mm x 50.80mm x 19.81mm)
Part Status
Active
Package / Case
Module, SMA Connectors
Insertion Loss
0.4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$149.30000$149.30
10$126.30500$1,263.05
25$123.99920$3,099.98
50$123.66920$6,183.46
Manufacturers Standard Package
Unit Price without GST:$149.30000
Unit Price with GST:$164.23000