Attenuators

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
VLFG-1525+
8 DB FIXED ATT, DC - 6000 MHZ
Mini-Circuits
23
In Stock
1 : $36.81000
Box
Box
Active
8dB
0 Hz ~ 6 GHz
1.2W
50 Ohms
SMA In-Line Module
HV-AT(5)-PJ
RF ATTENUATOR 8DB 50OHM 1.85MM
Hirose Electric Co Ltd
0
In Stock
Obsolete
Tray
Obsolete
8dB
0 Hz ~ 67 GHz
1W
50 Ohms
1.85mm In-Line Module
Showing
of 2

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.