
HV-AT(8)-PJ | |
|---|---|
DigiKey Part Number | H126354-ND |
Manufacturer | |
Manufacturer Product Number | HV-AT(8)-PJ |
Description | RF ATTENUATOR 8DB 50OHM 1.85MM |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 67 GHz 50 Ohms 1W 1.85mm In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | HV-AT(8)-PJ Models |
Category | Frequency Range 0 Hz ~ 67 GHz |
Manufacturer Hirose Electric Co Ltd | Power (Watts) 1W |
Series | Impedance 50 Ohms |
Packaging Tray | Package / Case 1.85mm In-Line Module |
Part Status Obsolete | Base Product Number |
Attenuation Value 8dB |

