Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
870 In Stock | 1 : $39.30000 Cut Tape (CT) 250 : $28.39200 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCTCXO | 100 MHz | Enable/Disable | LVCMOS | 3.3V | ±1ppm | - | 0°C ~ 70°C | 12mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) | |||
0 In Stock Check Lead Time | 250 : $28.39200 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCTCXO | 80 MHz | Enable/Disable | LVCMOS | 3.3V | ±1ppm | - | 0°C ~ 70°C | 12mA | - | Surface Mount | 10-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.094" (2.40mm) |