80 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TB524-080.0M

DigiKey Part Number
CW809-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TB524-080.0M
Description
XTAL OSC VCTCXO 80.0000MHZ LVCMO
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 MHz VCTCXO LVCMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
LVCMOS
Mfr
Voltage - Supply
3.3V
Series
Frequency Stability
±1ppm
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply (Max)
12mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
10-SMD, No Lead
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.094" (2.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$28.39200$7,098.00
Manufacturers Standard Package
Unit Price without GST:$28.39200
Unit Price with GST:$31.23120