Fixed Inductors

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
FIXED IND 39MH 65MA 84 OHM TH
FIXED IND 39MH 65MA 84 OHM TH
Taiyo Yuden
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
-
Ferrite
39 mH
±5%
65 mA
-
Unshielded
84Ohm Max
40 @ 79.6kHz
130kHz
-
-25°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.433" Dia (11.00mm)
0.551" (14.00mm)
Radial
FIXED IND 39MH 53MA 84 OHM TH
Taiyo Yuden
0
In Stock
Obsolete
Tape & Box (TB)
Obsolete
-
Ferrite
39 mH
±5%
53 mA
-
Unshielded
84Ohm Max
40 @ 79.6kHz
130kHz
-
-25°C ~ 105°C
1 kHz
-
Through Hole
Radial, Vertical Cylinder
-
0.433" Dia (11.00mm)
0.551" (14.00mm)
Showing
of 2

Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.