
LHLC10TB393J | |
|---|---|
DigiKey Part Number | LHLC10TB393J-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LHLC10TB393J |
Description | FIXED IND 39MH 65MA 84 OHM TH |
Customer Reference | |
Detailed Description | 39 mH Unshielded Inductor 65 mA 84Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 84Ohm Max |
Mfr | Q @ Freq 40 @ 79.6kHz |
Series | Frequency - Self Resonant 130kHz |
Packaging Tape & Box (TB) | Operating Temperature -25°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Through Hole |
Inductance | Package / Case Radial, Vertical Cylinder |
Tolerance ±5% | Size / Dimension 0.433" Dia (11.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.551" (14.00mm) |
Shielding Unshielded |

