RF Power Dividers/Splitters

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Search Entry

Showing
of 9
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Insertion Loss
Frequency
Specifications
Size / Dimension
Package / Case
SBTC-2-10-7550+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
2,124
In Stock
1 : $36.31000
Cut Tape (CT)
2,000 : $3.65168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
6-SMD, No Lead, 5 Leads
SBTC-2-10LX+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
224
In Stock
1 : $37.01000
Cut Tape (CT)
1,000 : $4.47285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
-
6-SMD (5 Leads), Flat Lead
SBTC-2-107550X+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
3,722
In Stock
1 : $36.31000
Cut Tape (CT)
2,000 : $3.65168
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
6-SMD, No Lead, 5 Leads
SBTC-2-10-7550+
RF PWR DVDR 10MHZ-1GHZ 6SMD
Mini-Circuits
1,000
In Stock
1 : $38.58000
Cut Tape (CT)
1,000 : $5.73086
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.7dB
10 MHz ~ 1 GHz
Isolation (Min) 21dB, 5° Imbalance (Max)
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
6-SMD, No Lead, 5 Leads
SBTC-2-10L+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
16
In Stock
1 : $37.01000
Cut Tape (CT)
2,000 : $4.47285
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0.5dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
-
6-SMD (5 Leads), Flat Lead
SBTC-2-107550X+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $6.05405
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 6° Imbalance (Max)
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
6-SMD, No Lead, 5 Leads
SBTC-2-10-7550+
RF PWR DVDR 5MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $6.05405
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
5 MHz ~ 1 GHz
Isolation (Min) 20dB, 6° Imbalance (Max)
0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm)
6-SMD, No Lead, 5 Leads
SBTC-2-10LX+
RF PWR DVDR 10MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $7.01821
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
10 MHz ~ 1 GHz
Isolation (Min) 20dB, 5° Imbalance (Max)
0.150" L x 0.155" W (3.81mm x 3.94mm)
6-SMD (5 Leads), Flat Lead
SBTC-2-10L+
RF PWR DVDR 10MHZ-1GHZ 6SMD
Mini-Circuits
0
In Stock
Check Lead Time
2,000 : $7.24244
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0.7dB
10 MHz ~ 1 GHz
Isolation (Min) 21dB, 5° Imbalance (Max)
0.150" L x 0.155" W (3.81mm x 3.94mm)
6-SMD (5 Leads), Flat Lead
Showing
of 9

RF Power Dividers/Splitters


RF Power Dividers/Splitters are designed to break an input signal into two or more output signals with a specific phase and amplitude. The insertion loss ranges from 0.1 dB to 6 dB with a frequency range of 0 Hz to 45 GHz.