
SBTC-2-10-75LX+ | |
|---|---|
DigiKey Part Number | 3157-SBTC-2-10-75LX+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBTC-2-10-75LX+ |
Description | RF PWR DVDR 10MHZ-1GHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 5° Imbalance (Max) |
Packaging Tape & Reel (TR) | Size / Dimension 0.150" L x 0.155" W (3.81mm x 3.94mm) |
Part Status Active | Package / Case 6-SMD (5 Leads), Flat Lead |
Insertion Loss 0.7dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.01821 | $14,036.42 |
| Unit Price without GST: | $7.01821 |
|---|---|
| Unit Price with GST: | $7.72003 |

