S41F1C-P04MJG0-500S is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Adam Tech
In Stock: 88
Unit Price: $46.37000
Datasheet
4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S41F1C-P04MJG0-500S

DigiKey Part Number
1907-S41F1C-P04MJG0-500S-ND
Manufacturer
Manufacturer Product Number
S41F1C-P04MJG0-500S
Description
ODU MINI-SNAP STRAIGHT PLUG, SZ1
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S41F1C-P04MJG0-500S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Strain Relief
Connector Type
Shielding
Number of Positions
4
Current Rating (Amps)
7.5A
Shell Size - Insert
1
Voltage Rating
500V
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.177" ~ 0.197" (4.50mm ~ 5.00mm)
Termination
Solder Cup
Operating Temperature
-40°C ~ 120°C
Fastening Type
Push-Pull
Backshell Material, Plating
Brass, Chrome over Nickel
Orientation
1
Contact Material
Brass
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Brass
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Finish
Chrome over Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMI-M1P104S52B-IP68Adam Tech882057-MMI-M1P104S52B-IP68-ND$46.37000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$103.83000$103.83
Manufacturers Standard Package
Unit Price without GST:$103.83000
Unit Price with GST:$114.21300