S21M07-P02MPH0-657S | |
|---|---|
DigiKey Part Number | S21M07-P02MPH0-657S-ND |
Manufacturer | |
Manufacturer Product Number | S21M07-P02MPH0-657S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21M07-P02MPH0-657S Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell, Strain Relief |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 14A |
Number of Positions 2 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.36000 | $21.36 |
| 10 | $18.14800 | $181.48 |
| 25 | $17.01000 | $425.25 |
| 50 | $16.19820 | $809.91 |
| 100 | $15.42520 | $1,542.52 |
| 250 | $14.46016 | $3,615.04 |
| 500 | $13.77070 | $6,885.35 |
| 1,000 | $13.11428 | $13,114.28 |
| Unit Price without GST: | $21.36000 |
|---|---|
| Unit Price with GST: | $23.49600 |