S21K0C-P06MFG0-700S | |
|---|---|
DigiKey Part Number | S21K0C-P06MFG0-700S-ND |
Manufacturer | |
Manufacturer Product Number | S21K0C-P06MFG0-700S |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21K0C-P06MFG0-700S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 7.5A |
Shell Size - Insert 1 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.63000 | $86.63 |
| 10 | $73.64200 | $736.42 |
| 25 | $69.03360 | $1,725.84 |
| 50 | $65.74160 | $3,287.08 |
| 100 | $62.60760 | $6,260.76 |
| Unit Price without GST: | $86.63000 |
|---|---|
| Unit Price with GST: | $95.29300 |