S20L0C-P07MCC0-560S | |
|---|---|
DigiKey Part Number | S20L0C-P07MCC0-560S-ND |
Manufacturer | |
Manufacturer Product Number | S20L0C-P07MCC0-560S |
Description | CONN PLUG MALE 7P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S20L0C-P07MCC0-560S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 7 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.197" ~ 0.220" (5.00mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $69.73000 | $69.73 |
| 10 | $59.26400 | $592.64 |
| 25 | $55.55520 | $1,388.88 |
| 50 | $52.90520 | $2,645.26 |
| 100 | $50.38240 | $5,038.24 |
| 250 | $47.23280 | $11,808.20 |
| Unit Price without GST: | $69.73000 |
|---|---|
| Unit Price with GST: | $76.70300 |