S1CL0C-P04MCC0-3000 | |
|---|---|
DigiKey Part Number | 1907-1515-ND |
Manufacturer | |
Manufacturer Product Number | S1CL0C-P04MCC0-3000 |
Description | CONN PLUG MALE 4P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S1CL0C-P04MCC0-3000 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 4A |
Number of Positions 4 | Cable Opening 0.098" ~ 0.118" (2.50mm ~ 3.00mm) |
Shell Size - Insert 00 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.48000 | $57.48 |
| 10 | $48.85600 | $488.56 |
| 25 | $45.79720 | $1,144.93 |
| 50 | $43.61240 | $2,180.62 |
| 100 | $41.53280 | $4,153.28 |
| 250 | $38.93588 | $9,733.97 |
| Unit Price without GST: | $57.48000 |
|---|---|
| Unit Price with GST: | $63.22800 |