18 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S12K0C-P18MFG0-9000

DigiKey Part Number
1907-S12K0C-P18MFG0-9000-ND
Manufacturer
Manufacturer Product Number
S12K0C-P18MFG0-9000
Description
ODU MINI-SNAP PLUG, STY 1, SZ 2,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S12K0C-P18MFG0-9000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
18
Current Rating (Amps)
7.5A
Shell Size - Insert
2
Cable Opening
0.335" ~ 0.354" (8.50mm ~ 9.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Backshell Material, Plating
Copper Alloy, Chrome
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
0
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Shell Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$206.45000$206.45
Manufacturers Standard Package
Unit Price without GST:$206.45000
Unit Price with GST:$227.09500