S11M07-P02MPH0-5220 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 2
Unit Price: $20.97000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: $20.97000
Datasheet

Similar


ODU
In Stock: 1
Unit Price: $20.97000
Datasheet

Similar


ODU
In Stock: 6
Unit Price: $20.97000
Datasheet
2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup

S11M07-P02MPH0-5220

DigiKey Part Number
S11M07-P02MPH0-5220-ND
Manufacturer
Manufacturer Product Number
S11M07-P02MPH0-5220
Description
CONN PLUG MALE 2P GOLD SLDR CUP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S11M07-P02MPH0-5220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Gray, Red
Series
Ingress Protection
IP50 - Dust Protected
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
14A
Number of Positions
2
Cable Opening
0.157" ~ 0.205" (4.00mm ~ 5.20mm)
Shell Size - Insert
1
Operating Temperature
-50°C ~ 120°C
Mounting Type
Free Hanging (In-Line)
Backshell Material, Plating
Polysulfone (PSU)
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Plastic
Base Product Number
Shell Material
Polysulfone (PSU)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S11M07-P02MPH0-3920ODU2S11M07-P02MPH0-3920-ND$20.97000Similar
S11M07-P02MPH0-3930ODU0S11M07-P02MPH0-3930-ND$20.97000Similar
S11M07-P02MPH0-3940ODU1S11M07-P02MPH0-3940-ND$20.97000Similar
S21M07-P02MPH0-527SODU6S21M07-P02MPH0-527S-ND$20.97000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$20.97000$20.97
10$17.81400$178.14
25$16.69800$417.45
50$15.90060$795.03
100$15.14210$1,514.21
250$14.19472$3,548.68
500$13.51792$6,758.96
1,000$12.87356$12,873.56
Manufacturers Standard Package
Unit Price without GST:$20.97000
Unit Price with GST:$23.06700