S10YAR-P10XCD0-0000 | |
|---|---|
DigiKey Part Number | 1907-S10YAR-P10XCD0-0000-ND |
Manufacturer | |
Manufacturer Product Number | S10YAR-P10XCD0-0000 |
Description | ODU AMC PLUG, SZ 0, 10P, SLD, PE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10YAR-P10XCD0-0000 Models |
Category | Color Silver |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 10 | Voltage Rating 200V |
Shell Size - Insert 0 | Cable Opening 0.217" (5.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Backshell Material, Plating Aluminum, Ruthenium over Electroless Nickel |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
Shell Material Aluminum | Applications Industrial, Medical, Military |
Shell Finish Ruthenium over Electroless Nickel | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.73000 | $132.73 |
| 10 | $112.81800 | $1,128.18 |
| 25 | $105.76040 | $2,644.01 |
| 50 | $100.71760 | $5,035.88 |
| 100 | $95.91730 | $9,591.73 |
| Unit Price without GST: | $132.73000 |
|---|---|
| Unit Price with GST: | $146.00300 |