S10YAR-P09XCD0-0000 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ODU
In Stock: 0
Unit Price: $153.39000
Datasheet
9 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position Circular Connector Plug, Male Pins Solder Cup
ODU AMC High-Density
ODU – We Got Your Six

S10YAR-P09XCD0-0000

DigiKey Part Number
1907-1704-ND
Manufacturer
Manufacturer Product Number
S10YAR-P09XCD0-0000
Description
CONN PLUG MALE 9P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S10YAR-P09XCD0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black, Silver
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
5A
Number of Positions
9
Voltage Rating
200V
Shell Size - Insert
0
Cable Opening
0.217" (5.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum, Ruthenium over Electroless Nickel
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
A
Contact Finish Thickness - Mating
49.3µin (1.25µm)
Primary Material
Metal
Insert Material
Polyetheretherketone (PEEK)
Shell Material
Aluminum
Applications
Industrial, Medical, Military
Shell Finish
Ruthenium over Electroless Nickel
Base Product Number
Contact Finish - Mating
Gold
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A10YAR-P09XCD0-0000ODU01907-1659-ND$153.39000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$175.29000$175.29
10$149.00700$1,490.07
25$139.68640$3,492.16
50$133.02840$6,651.42
100$127.06350$12,706.35
Manufacturers Standard Package
Unit Price without GST:$175.29000
Unit Price with GST:$192.81900