S10L0C-P06MCC0-5600 | |
|---|---|
DigiKey Part Number | S10L0C-P06MCC0-5600-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P06MCC0-5600 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10L0C-P06MCC0-5600 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.197" ~ 0.220" (5.00mm ~ 5.60mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $66.82000 | $66.82 |
| 10 | $56.79100 | $567.91 |
| 25 | $53.23680 | $1,330.92 |
| 50 | $50.69740 | $2,534.87 |
| 100 | $48.27990 | $4,827.99 |
| 250 | $45.26180 | $11,315.45 |
| Unit Price without GST: | $66.82000 |
|---|---|
| Unit Price with GST: | $73.50200 |