S10L0C-P05MFG0-5200 | |
|---|---|
DigiKey Part Number | 1907-1445-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P05MFG0-5200 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10L0C-P05MFG0-5200 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Shell Size - Insert 0 | Operating Temperature -40°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Brass, Chrome over Nickel |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.89000 | $63.89 |
| 10 | $54.30900 | $543.09 |
| 25 | $50.90920 | $1,272.73 |
| 50 | $48.48100 | $2,424.05 |
| 100 | $46.16900 | $4,616.90 |
| 250 | $43.28240 | $10,820.60 |
| Unit Price without GST: | $63.89000 |
|---|---|
| Unit Price with GST: | $70.27900 |