S10L0C-P02PJH0-5200 | |
|---|---|
DigiKey Part Number | 1907-S10L0C-P02PJH0-5200-ND |
Manufacturer | |
Manufacturer Product Number | S10L0C-P02PJH0-5200 |
Description | ODU MINI-SNAP PLUG, STY 1, SZ 0, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 10A |
Number of Positions 2 | Voltage Rating 366V |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.205" (4.00mm ~ 5.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Crimp | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $54.47000 | $54.47 |
| 10 | $46.29200 | $462.92 |
| 25 | $43.39480 | $1,084.87 |
| 50 | $41.32480 | $2,066.24 |
| 100 | $39.35390 | $3,935.39 |
| 250 | $36.89312 | $9,223.28 |
| Unit Price without GST: | $54.47000 |
|---|---|
| Unit Price with GST: | $59.91700 |