S10K0C-P06MCC0-4500 | |
|---|---|
DigiKey Part Number | S10K0C-P06MCC0-4500-ND |
Manufacturer | |
Manufacturer Product Number | S10K0C-P06MCC0-4500 |
Description | CONN PLUG MALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10K0C-P06MCC0-4500 Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 4A |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $81.52000 | $81.52 |
| 10 | $69.29400 | $692.94 |
| 25 | $64.95760 | $1,623.94 |
| 50 | $61.85960 | $3,092.98 |
| 100 | $58.91020 | $5,891.02 |
| 250 | $55.22740 | $13,806.85 |
| Unit Price without GST: | $81.52000 |
|---|---|
| Unit Price with GST: | $89.67200 |