S10F1C-P03MJG0-4500 | |
|---|---|
DigiKey Part Number | 1907-1419-ND |
Manufacturer | |
Manufacturer Product Number | S10F1C-P03MJG0-4500 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S10F1C-P03MJG0-4500 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 7.5A |
Shell Size - Insert 0 | Cable Opening 0.157" ~ 0.177" (4.00mm ~ 4.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 1 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
Shell Finish Chrome over Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.94000 | $62.94 |
| 10 | $53.49300 | $534.93 |
| 25 | $50.14480 | $1,253.62 |
| 50 | $47.75280 | $2,387.64 |
| 100 | $45.47550 | $4,547.55 |
| 250 | $42.63228 | $10,658.07 |
| Unit Price without GST: | $62.94000 |
|---|---|
| Unit Price with GST: | $69.23400 |