M20-7832546 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 16
Unit Price: $14.66000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 703
Unit Price: $11.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 7,836
Unit Price: $3.84000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 885
Unit Price: $4.03000
Datasheet
Harwin’s Company Overview
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M20-7832546

DigiKey Part Number
M20-7832546-ND
Manufacturer
Manufacturer Product Number
M20-7832546
Description
CONN RCPT 50POS 0.1 TIN PCB
Customer Reference
Detailed Description
50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Tube
Insulation Height
0.335" (8.51mm)
Part Status
Obsolete
Contact Length - Post
0.118" (3.00mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Mated Stacking Heights
11.04mm, 12.63mm
Number of Positions Loaded
All
Current Rating (Amps)
3A
Pitch - Mating
Voltage Rating
1000V
Number of Rows
2
Applications
General Purpose, Industrial, Telecommunications
Row Spacing - Mating
0.100" (2.54mm)
Insulation Material
Polyamide (PA6T), Nylon 6T
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7-534206-5WEC162266-7-534206-5-ND$14.66000Similar
87606-325LFAmphenol CS (FCI)703609-6069-ND$11.21000Similar
PPPC252LFBN-RCSullins Connector Solutions7,836S7128-ND$3.84000Similar
PPTC252LFBN-RCSullins Connector Solutions885S7093-ND$4.03000Similar
Obsolete
This product is no longer manufactured. View Substitutes