50 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,266 In Stock | 1 : $2.72000 Cut Tape (CT) 5,000 : $1.61007 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Non-Gendered | Board to Cable/Wire | 50 | All | 0.012" (0.30mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 3.90µin (0.099µm) | Black | 0.049" (1.25mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Grounding Tab | Varies by Wire Gauge | 30VAC | |||
2,996 In Stock | 1 : $3.42000 Tray | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | Polarizing Key | 3A | - | |||
3,157 In Stock | 1 : $3.64000 Cut Tape (CT) 5,000 : $1.99857 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Outer Shroud Contact | Board to Cable/Wire | 50 | All | 0.016" (0.40mm) | 1 | - | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 3.94µin (0.100µm) | Black | 0.039" (1.00mm) | - | -40°C ~ 85°C | UL94 V-0 | Gold | 1.11mm | - | Shielded, Solder Retention | Varies by Wire Gauge | 100VAC | |||
16,002 In Stock | 1 : $3.66000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
4,384 In Stock 16,872 Factory | 1 : $4.27000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.200" (5.08mm) | 0.128" (3.25mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
2,984 In Stock | 1 : $4.73000 Cut Tape (CT) 4,000 : $2.83753 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Center Strip Contact | Board to Cable/Wire | 50 | All | 0.016" (0.40mm) | 1 | - | Surface Mount | Solder | Friction Lock | Gold | 12.0µin (0.30µm) | Black | 0.059" (1.50mm) | - | -35°C ~ 85°C | UL94 V-0 | Gold | - | - | Metal Cover, Solder Retention | Varies by Wire Gauge | 30VAC | |||
1,664 In Stock 1,113 Factory | 1 : $5.48000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 4.7A per Contact | - | |||
711 In Stock | 1 : $6.77000 Cut Tape (CT) 280 : $4.54536 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Pick and Place, Solder Retention | 1.7A per Contact | - | |||
2,171 In Stock | 1 : $6.91000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
2,370 In Stock | 1 : $7.54000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | - | - | |||
2,727 In Stock 173 Factory | 1 : $9.92000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.104" (2.64mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
500 In Stock 672 Factory | 1 : $10.85000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | 0.122" (3.10mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.6A per Contact | 475VAC | |||
277 In Stock | 1 : $10.99000 Cut Tape (CT) 280 : $7.38761 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | - | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm ~ 11mm | - | Board Guide, Pick and Place, Solder Retention | - | - | |||
3,799 In Stock 2,298 Factory | 1 : $11.02000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.180" (4.57mm) | 0.115" (2.92mm) | -55°C ~ 125°C | - | Gold | 6.09mm | - | - | - | - | |||
1,205 In Stock | 1 : $11.10000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.142" (3.60mm) | - | -40°C ~ 105°C | UL94 V-0 | Gold | 5.5mm, 6.18mm | - | - | 1A | - | |||
834 In Stock 1,036 Factory | 1 : $11.29000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.095" (2.41mm) | 0.100" (2.54mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 4.7A per Contact | - | |||
577 In Stock 18 Factory | 1 : $11.64000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.185" (4.70mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 6.15mm, 6.30mm, 7.92mm, 8.08mm, 9.70mm, 9.86mm, 11.61mm, 11.76mm | - | Board Guide | 3.2A per Contact | 250VAC | |||
1,086 In Stock 1,328 Factory | 1 : $12.08000 Tube | Tube | Active | Receptacle, Pass Through | Female Socket | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.290" (7.37mm) | - | -55°C ~ 125°C | - | Tin | - | - | - | 5.2A per Contact | 405VAC, 572VDC | |||
1,523 In Stock 998 Factory | 1 : $13.22000 Bulk | Bulk | Active | Receptacle | Forked | Board to Board or Cable | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 20.0µin (0.51µm) | Black | 0.335" (8.51mm) | 0.394" (10.00mm) | -55°C ~ 125°C | UL94 V-0 | Gold | - | - | - | - | 465VAC, 655VDC | |||
2,473 In Stock | 1 : $15.26000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.079" (2.00mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.165" (4.20mm) | 0.125" (3.18mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 3A | - | |||
687 In Stock | 1 : $16.35000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.276" (7.00mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | - | - | - | 4.5A | - | |||
801 In Stock | 1 : $18.84000 Cut Tape (CT) 250 : $11.82240 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.183" (4.65mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide | 3.2A per Contact | 250VAC | |||
588 In Stock | 1 : $22.22000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board | 50 | All | 0.100" (2.54mm) | 1 | - | Through Hole, Right Angle | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Black | 0.100" (2.54mm) | 0.126" (3.20mm) | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 4.5A | - | |||
64 In Stock | 1 : $119.19000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Through Hole | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 150°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - | |||
62 In Stock | 1 : $121.78000 Bulk | Bulk | Active | Receptacle | Female Socket | Board to Board or Cable | 50 | All | 0.049" (1.25mm) | 2 | 0.049" (1.25mm) | Surface Mount | Solder | Screw Lock | Gold | 8.00µin (0.203µm) | Green | 0.207" (5.25mm) | - | -65°C ~ 105°C | UL94 V-0 | Gold | - | - | Jackscrews, Pick and Place, Polarizing Key | 2A | - |