10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K11YAR-P10XDD0-R000

DigiKey Part Number
1907-K11YAR-P10XDD0-R000-ND
Manufacturer
Manufacturer Product Number
K11YAR-P10XDD0-R000
Description
ODU AMC RECEPT, INLINE, STY 1, S
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K11YAR-P10XDD0-R000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Ruthenium over Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
2A per Contact
Shell Size - Insert
1
Cable Opening
0.256" (6.50mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull, Detent Lock
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyetheretherketone (PEEK)
Primary Material
Metal
Applications
Industrial, Medical, Military
Shell Material
Aluminum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$275.30000$275.30
10$234.03900$2,340.39
25$219.40360$5,485.09
50$208.94760$10,447.38
Manufacturers Standard Package
Unit Price without GST:$275.30000
Unit Price with GST:$302.83000