RF Power Dividers/Splitters
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Insertion Loss | Frequency | Specifications | Size / Dimension | Package / Case | |
|---|---|---|---|---|---|---|---|---|---|---|---|
359 In Stock | 1 : $20.37000 Cut Tape (CT) 500 : $14.55430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.9dB | 3 MHz ~ 750 MHz | Isolation (Min) 20dB, 4° Imbalance (Max) | - | 6-SMD, J-Lead | ||
57 In Stock | 1 : $22.64000 Cut Tape (CT) 500 : $15.70738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.4dB | 1 MHz ~ 500 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | - | 6-SMD, J-Lead | ||
0 In Stock Check Lead Time | 1 : $20.37000 Cut Tape (CT) 500 : $14.55430 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 0.3dB | 350 MHz ~ 550 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.225" W (7.87mm x 5.72mm) | 6-SMD, J-Lead | ||
0 In Stock Check Lead Time | 500 : $18.54332 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 0.3dB | 5 MHz ~ 500 MHz | Isolation (Min) 20dB, 3° Imbalance (Max) | 0.310" L x 0.225" W (7.87mm x 5.72mm) | 6-SMD, J-Lead |