
JPS-2-1N+ | |
|---|---|
DigiKey Part Number | 3157-JPS-2-1N+TR-ND - Tape & Reel (TR) 3157-JPS-2-1N+CT-ND - Cut Tape (CT) 3157-JPS-2-1N+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-2-1N+ |
Description | RF PWR DVDR 350MHZ-550MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 350 MHz ~ 550 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Frequency 350 MHz ~ 550 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 3° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.310" L x 0.225" W (7.87mm x 5.72mm) |
Part Status Active | Package / Case 6-SMD, J-Lead |
Insertion Loss 0.3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.37000 | $20.37 |
| 10 | $19.81300 | $198.13 |
| 25 | $19.13200 | $478.30 |
| 50 | $18.55520 | $927.76 |
| 100 | $17.99620 | $1,799.62 |
| 250 | $17.06404 | $4,266.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.55430 | $7,277.15 |
| 1,000 | $14.13492 | $14,134.92 |
| Unit Price without GST: | $20.37000 |
|---|---|
| Unit Price with GST: | $22.40700 |

