GLCL0C-P04LCC0-0000 | |
|---|---|
DigiKey Part Number | 1907-GLCL0C-P04LCC0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GLCL0C-P04LCC0-0000 |
Description | ODU MINI-SNAP RECEPT, STY L, SZ |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Brass |
Mfr | Shell Finish Chrome over Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Ground |
Number of Positions 4 | Shielding |
Shell Size - Insert 00 | Current Rating (Amps) 4A |
Mounting Type Panel Mount | Voltage Rating 300V |
Mounting Feature Bulkhead - Rear Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.56000 | $80.56 |
| 10 | $68.47600 | $684.76 |
| 25 | $64.19040 | $1,604.76 |
| 50 | $61.12900 | $3,056.45 |
| 100 | $58.21470 | $5,821.47 |
| 250 | $54.57552 | $13,643.88 |
| Unit Price without GST: | $80.56000 |
|---|---|
| Unit Price with GST: | $88.61600 |