6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

GK6N0P-P06W230-0000

DigiKey Part Number
1907-GK6N0P-P06W230-0000-ND
Manufacturer
Manufacturer Product Number
GK6N0P-P06W230-0000
Description
STY GK, SZ 6, 06, SOLDER SKT, PE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
0
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bulk
Shell Finish
Black Carbon
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Black
Number of Positions
6
Ingress Protection
IP68 - Dust Tight, Waterproof
Shell Size - Insert
6
Shielding
Mounting Type
Panel Mount
Current Rating (Amps)
5A, 7A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
50VAC
Termination
Solder Cup
Operating Temperature
-18°C ~ 71°C
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$205.44000$205.44
10$174.64000$1,746.40
25$163.71720$4,092.93
50$155.91280$7,795.64
Manufacturers Standard Package
Unit Price without GST:$205.44000
Unit Price with GST:$225.98400