Similar

GK2YAR-P26UC00-000L | |
|---|---|
DigiKey Part Number | 1907-GK2YAR-P26UC00-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK2YAR-P26UC00-000L |
Description | ODU AMC RECEPT.,STY.K,SZ.2,,26P, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | GK2YAR-P26UC00-000L Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 26 | Current Rating (Amps) 5A |
Shell Size - Insert 2 | Voltage Rating 300V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G82YAR-P26UC00-000L | ODU | 6 | 1907-1672-ND | $351.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $354.96000 | $354.96 |
| 10 | $301.76000 | $3,017.60 |
| 25 | $282.89320 | $7,072.33 |
| 50 | $274.89280 | $13,744.64 |
| Unit Price without GST: | $354.96000 |
|---|---|
| Unit Price with GST: | $390.45600 |