GK1YAR-P14UC00-000L is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ODU
In Stock: 15
Unit Price: $232.49000
Datasheet
14 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK1YAR-P14UC00-000L

DigiKey Part Number
1907-GK1YAR-P14UC00-000L-ND
Manufacturer
Manufacturer Product Number
GK1YAR-P14UC00-000L
Description
ODU AMC RECEPT, STY K, SZ 1, 14P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GK1YAR-P14UC00-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Ruthenium over Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Shielding
Number of Positions
14
Current Rating (Amps)
5A
Shell Size - Insert
1
Voltage Rating
200V
Mounting Type
Panel Mount, Through Hole
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military
Primary Material
Metal
Base Product Number
Shell Material
Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
G81YAR-P14UC00-000LODU151907-1670-ND$232.49000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$235.30000$235.30
10$200.02800$2,000.28
25$187.51880$4,687.97
50$178.58180$8,929.09
Manufacturers Standard Package
Unit Price without GST:$235.30000
Unit Price with GST:$258.83000