Similar

GK0WAM-P07WFG0-000L | |
|---|---|
DigiKey Part Number | 1907-GK0WAM-P07WFG0-000L-ND |
Manufacturer | |
Manufacturer Product Number | GK0WAM-P07WFG0-000L |
Description | ODU AMC HD RECEPTACLE FOR REAR P |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Ruthenium over Electroless Nickel |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 7 | Shielding |
Shell Size - Insert 0 | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -51°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GK2YAR-PD8UJ00-000L | ODU | 0 | 1907-GK2YAR-PD8UJ00-000L-ND | $236.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $179.52000 | $179.52 |
| Unit Price without GST: | $179.52000 |
|---|---|
| Unit Price with GST: | $197.47200 |