6 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GF0L0C-P06QC00-0000

DigiKey Part Number
1907-GF0L0C-P06QC00-0000-ND
Manufacturer
Manufacturer Product Number
GF0L0C-P06QC00-0000
Description
ODU MINI-SNAP RECEPT, STY F, SZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
GF0L0C-P06QC00-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Chrome over Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP50 - Dust Protected
Part Status
Active
Features
Ground
Connector Type
Shielding
Number of Positions
6
Current Rating (Amps)
4A
Shell Size - Insert
0
Voltage Rating
300V
Mounting Type
Panel Mount, Through Hole, Right Angle
Operating Temperature
-40°C ~ 120°C
Termination
Solder
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Shell Material
Brass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$97.89000$97.89
Manufacturers Standard Package
Unit Price without GST:$97.89000
Unit Price with GST:$107.67900