9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

GC0WAM-P09WMM0-000L

DigiKey Part Number
1907-GC0WAM-P09WMM0-000L-ND
Manufacturer
Manufacturer Product Number
GC0WAM-P09WMM0-000L
Description
RECEPTACLE, FEMALE SOCKETS 9PO
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9 (3 + 6 Power) Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GC0WAM-P09WMM0-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
9 (3 + 6 Power)
Current Rating (Amps)
1A, 5A
Shell Size - Insert
0
Cable Opening
0.126" ~ 0.276" (3.20mm ~ 7.00mm)
Mounting Type
Panel Mount
Operating Temperature
-51°C ~ 125°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyetheretherketone (PEEK)
Fastening Type
Threaded
Applications
Industrial, Medical, Military
Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$202.01000$202.01
10$171.71500$1,717.15
25$160.97480$4,024.37
50$153.30140$7,665.07
Manufacturers Standard Package
Unit Price without GST:$202.01000
Unit Price with GST:$222.21100