G82YAR-P16UC00-000L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $287.31000
Datasheet
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G82YAR-P16UC00-000L

DigiKey Part Number
1907-G82YAR-P16UC00-000L-ND
Manufacturer
Manufacturer Product Number
G82YAR-P16UC00-000L
Description
ODU AMC RECEPT, STY 8, SZ 2, 16P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G82YAR-P16UC00-000L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
16
Shielding
Shell Size - Insert
2
Current Rating (Amps)
5A
Mounting Type
Panel Mount
Cable Opening
0.197" ~ 0.394" (5.00mm ~ 10.00mm)
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GK2YAR-P16UC00-000LODU01907-GK2YAR-P16UC00-000L-ND$287.31000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$284.02000$284.02
Manufacturers Standard Package
Unit Price without GST:$284.02000
Unit Price with GST:$312.42200