G81YAR-P08UF00-000L | |
|---|---|
DigiKey Part Number | 1907-1669-ND |
Manufacturer | |
Manufacturer Product Number | G81YAR-P08UF00-000L |
Description | CONN RCPT FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | G81YAR-P08UF00-000L Models |
Category | Shell Finish Ruthenium over Electroless Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 8 | Current Rating (Amps) 5A per Contact |
Shell Size - Insert 1 | Voltage Rating 333V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -51°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Contact Finish Thickness - Mating 49.3µin (1.25µm) |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation A | Applications Industrial, Medical, Military |
Primary Material Metal | Base Product Number |
Shell Material Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.59000 | $211.59 |
| 20 | $171.28600 | $3,425.72 |
| 40 | $163.12125 | $6,524.85 |
| 60 | $158.52783 | $9,511.67 |
| Unit Price without GST: | $211.59000 |
|---|---|
| Unit Price with GST: | $232.74900 |