6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G12L0C-P06LPH0-0000

DigiKey Part Number
1907-G12L0C-P06LPH0-0000-ND
Manufacturer
Manufacturer Product Number
G12L0C-P06LPH0-0000
Description
ODU MINI-SNAP RECEPT,STY1,SZ2,SE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G12L0C-P06LPH0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Brass
Mfr
Shell Finish
Chrome over Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP50 - Dust Protected
Connector Type
Features
Ground
Number of Positions
6
Shielding
Shell Size - Insert
2
Current Rating (Amps)
12A
Mounting Type
Panel Mount
Voltage Rating
500V
Mounting Feature
Bulkhead - Rear Side Nut
Operating Temperature
-40°C ~ 120°C
Termination
Solder Cup
Contact Material
Brass
Fastening Type
Push-Pull, Detent Lock
Insert Material
Polyetheretherketone (PEEK)
Orientation
0
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$107.44000$107.44
10$91.32200$913.22
25$85.60800$2,140.20
50$81.52600$4,076.30
100$77.63960$7,763.96
Manufacturers Standard Package
Unit Price without GST:$107.44000
Unit Price with GST:$118.18400