Connector Header Through Hole 16 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 16 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MV11605L0P

DigiKey Part Number
952-2452-ND
Manufacturer
Manufacturer Product Number
G125-MV11605L0P
Description
CONN HEADER VERT 16POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MV11605L0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Post
0.118" (3.00mm)
Series
Insulation Height
0.193" (4.90mm)
Packaging
Strip
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Board Lock, Pick and Place
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.25mm, 7.35mm, 7.7mm
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 239
Check for Additional Incoming Stock
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$9.35000$9.35
10$7.94500$79.45
100$6.75260$675.26
500$6.02786$3,013.93
1,000$5.74043$5,740.43
Manufacturers Standard Package
Unit Price without GST:$9.35000
Unit Price with GST:$10.28500