Connector Header Surface Mount 16 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 16 position 0.049" (1.25mm)
Harwin’s Company Overview

G125-MS11605L0P

DigiKey Part Number
952-2444-ND
Manufacturer
Manufacturer Product Number
G125-MS11605L0P
Description
CONN HEADER SMD 16POS 1.25MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 16 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-MS11605L0P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Insulation Height
0.193" (4.90mm)
Packaging
Strip
Contact Shape
Circular
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Type
Male Pin
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Features
Pick and Place, Solder Retention
Number of Rows
2
Operating Temperature
-65°C ~ 150°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Green
Style
Current Rating (Amps)
2A per Contact
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
7.35mm, 7.45mm, 7.8mm
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in AUD
Strip
QuantityUnit PriceExt Price
1$13.37000$13.37
10$11.36400$113.64
100$9.65850$965.85
500$8.62226$4,311.13
1,000$8.21114$8,211.14
Manufacturers Standard Package
Unit Price without GST:$13.37000
Unit Price with GST:$14.70700