34 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
34 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
G125-2243496F3
G125-2243496F3
Harwin’s Company Overview

G125-2243496F3

DigiKey Part Number
952-4058-ND
Manufacturer
Manufacturer Product Number
G125-2243496F3
Description
CONN RCPT HSG 34POS 1.25MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
34 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2243496F3 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Panel Mount
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Jackscrews, Mating Flange, Mounting Flange, Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$19.98000$19.98
10$16.98100$169.81
30$15.71367$471.41
50$15.15720$757.86
100$14.43410$1,443.41
250$13.53096$3,382.74
500$12.88584$6,442.92
1,000$12.27160$12,271.60
Manufacturers Standard Package
Unit Price without GST:$19.98000
Unit Price with GST:$21.97800