12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
G125-2241296F2
G125-2241296F2
Harwin’s Company Overview

G125-2241296F2

DigiKey Part Number
952-4070-ND
Manufacturer
Manufacturer Product Number
G125-2241296F2
Description
CONN RCPT HSG 12POS 1.25MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Green 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
G125-2241296F2 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.049" (1.25mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Screw Lock
Part Status
Active
Color
Green
Connector Type
Features
Mating Flange, Polarizing Key, Threaded Inserts
Contact Type
Female Socket
Insulation Material
Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free
Number of Positions
Operating Temperature
-65°C ~ 150°C
Pitch
0.049" (1.25mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$18.48000$18.48
10$15.70200$157.02
30$14.53000$435.90
50$14.01520$700.76
100$13.34640$1,334.64
250$12.51128$3,127.82
500$11.91474$5,957.37
1,000$11.34678$11,346.78
Manufacturers Standard Package
Unit Price without GST:$18.48000
Unit Price with GST:$20.32800