RF Amplifiers

Results: 6
Stocking Options
Environmental Options
Media
Exclude
6Results
Search Entry

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency
P1dB
Gain
Noise Figure
RF Type
Voltage - Supply
Current - Supply
Test Frequency
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
ERA-5SM+
IC RF AMP CATV 0HZ-4GHZ 4SMD
Mini-Circuits
213
In Stock
1 : $9.73000
Cut Tape (CT)
1,000 : $6.39477
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
18.4dBm
16dB
3.5dB
CATV, Cellular, DBS, PCS, WLAN
4.5V ~ 5.3V
65mA
1GHz
-
-
Surface Mount
4-SMD, Gull Wing
-
K1-ERASM+
IC RF AMP CELLULAR 0HZ-2GHZ 4SMD
Mini-Circuits
1,646
In Stock
1 : $7.54000
Cut Tape (CT)
1,000 : $4.28064
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 2GHz
17.6dBm
19dB
3.4dB
Cellular, CATV, DBS, PCS, WLAN
4.2V ~ 4.6V
60mA
100MHz
-
-
Surface Mount
4-SMD, Gull Wing
-
K2-ERA+
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
Mini-Circuits
795
In Stock
1 : $9.64000
Cut Tape (CT)
1,000 : $6.30742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
18.4dBm
14.3dB
3.5dB
Cellular, CATV, DBS, PCS, WLAN
4.5V ~ 5.3V
65mA
100MHz ~ 1GHz
-
-
Surface Mount
4-SMD, Flat Leads
-
K1-ERASM+
IC RF AMP CELLULAR 0HZ-4GHZ 4SMD
Mini-Circuits
1,013
In Stock
1 : $9.73000
Cut Tape (CT)
1,000 : $6.28996
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
18.3dBm
14.5dB
4dB
Cellular, CATV, DBS, PCS, WLAN
4.2V ~ 4.8V
65mA
100MHz
-
-
Surface Mount
4-SMD, Gull Wing
-
MERA-533+
DUAL MATCHED AMP, DC - 4000 MHZ
Mini-Circuits
334
In Stock
1 : $14.24000
Cut Tape (CT)
1,000 : $5.87061
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
0Hz ~ 4GHz
17.9dBm
16dB
3.5dB
CATV, Cellular, UHF, VHF
4.2V ~ 5.5V
65mA
100MHz
-
-
Surface Mount
8-TDFN Exposed Pad
8-DFN (3.25x3.25)
MERA-556+
DUAL ML AMPL / SURF MT / ROHS
Mini-Circuits
0
In Stock
Check Lead Time
500 : $7.46666
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
0Hz ~ 2.2GHz
18dBm
13dB
3.5dB
CATV, Cellular, UHF, VHF
4.2V ~ 5.5V
65mA
100MHz
-
-
Surface Mount
8-TDFN Exposed Pad
8-DFN (4.9x6)
Showing
of 6

RF Amplifiers


RF amplifier products are used for signal gain and buffering purposes in radio frequency applications. They differ from general purpose op amps in that they are typically suitable for use at much higher frequencies and are more inclined to provide a fixed, non-adjustable amount of gain along with input or output impedances of values that match commonly used transmission line characteristic impedance values.