
MERA-556+ | |
|---|---|
DigiKey Part Number | 3157-MERA-556+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MERA-556+ |
Description | DUAL ML AMPL / SURF MT / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, Cellular, UHF, VHF 0Hz ~ 2.2GHz 8-DFN (4.9x6) |
Datasheet | Datasheet |
Category | RF Type CATV, Cellular, UHF, VHF |
Manufacturer Mini-Circuits | Voltage - Supply 4.2V ~ 5.5V |
Packaging Tape & Reel (TR) | Current - Supply 65mA |
Part Status Active | Test Frequency 100MHz |
Frequency 0Hz ~ 2.2GHz | Mounting Type Surface Mount |
P1dB 18dBm | Package / Case 8-TDFN Exposed Pad |
Gain 13dB | Supplier Device Package 8-DFN (4.9x6) |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.46666 | $3,733.33 |
| Unit Price without GST: | $7.46666 |
|---|---|
| Unit Price with GST: | $8.21333 |

