2 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Circular Connector Plug, Male Pins Solder Cup
ODU Expert Talk: ODU Military First Mate Last Break

C1CWAM-P02XCE0-0000

DigiKey Part Number
1907-C1CWAM-P02XCE0-0000-ND
Manufacturer
Manufacturer Product Number
C1CWAM-P02XCE0-0000
Description
PLUG, MALE PINS 2POS FREE-HNG
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C1CWAM-P02XCE0-0000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Brass
Series
Shell Finish
Ruthenium over Electroless Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Black, Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
2
Current Rating (Amps)
3A
Shell Size - Insert
0
Cable Opening
0.126" ~ 0.197" (3.20mm ~ 5.00mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-51°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyetheretherketone (PEEK)
Orientation
A
Applications
Industrial, Medical, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$169.43000$169.43
10$144.03200$1,440.32
25$135.02320$3,375.58
50$128.58640$6,429.32
100$122.45880$12,245.88
Manufacturers Standard Package
Unit Price without GST:$169.43000
Unit Price with GST:$186.37300