Circular Connector Assemblies
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : $226.93000 Bulk | Bulk | Active | Plug, Male Pins | 12 (10 + 2 Power) | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | - | 1A, 5A | - | 0.126" ~ 0.276" (3.20mm ~ 7.00mm) | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : $122.99000 Bag | Bag | Active | Plug, Male Pins | 12 | - | - | - | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Brass | Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1A, 5A | - | 0.126" ~ 0.276" (3.20mm ~ 7.00mm) | -51°C ~ 125°C |