
NX-C10WAM-P12XMM0-0000 | |
|---|---|
DigiKey Part Number | 1967-NX-C10WAM-P12XMM0-0000-ND |
Manufacturer | |
Manufacturer Product Number | NX-C10WAM-P12XMM0-0000 |
Description | SCREW LOCK STRAIGHT PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
EDA/CAD Models | NX-C10WAM-P12XMM0-0000 Models |
Category | Shell Material Brass |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Shielding |
Number of Positions 12 | Current Rating (Amps) 1A, 5A |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.126" ~ 0.276" (3.20mm ~ 7.00mm) |
Termination Solder Cup | Operating Temperature -51°C ~ 125°C |
Fastening Type Push-Pull | Contact Material Copper Alloy |
Orientation A | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Primary Material Metal | Insert Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.99000 | $122.99 |
| 10 | $104.54400 | $1,045.44 |
| 25 | $98.00280 | $2,450.07 |
| 50 | $93.32980 | $4,666.49 |
| 100 | $88.88140 | $8,888.14 |
| Unit Price without GST: | $122.99000 |
|---|---|
| Unit Price with GST: | $135.28900 |

